SDL200-NIST | Extech

EXTECH SDL200-NIST, 4-CH.THERMOMETER/LOGGER W/NIST

Order No.: 22K0479
EAN: 4099891475192
MPN:
SDL200-NIST
SDL200-NIST Extech Data Loggers
Image may differ
Unit Price (€ / pc.)
556.5273 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
556.53 € *
Price list
Quantity
Price per unit*
1 pcs.
556.5273 €
5 pcs.
500.8710 €
*incl. VAT plus shipping costs
**Subject to prior sale

Data Logging Thermometer, SDL200-NIST, extech

The SDL200 records data on an SD card in Excel format. 4-Channel datalogging with 6 Thermocouple types (J, K, E, T, R,S) and 2-Channel datalogging with RTD (Pt100Ohm) probes. Displays [T1, T2, T3, T4] or differential [T1-T2] readings. Offset adjustment used for zero function to make relative measurements. Stores 99 readings manually and 20M readings via 2G SD card. Records readings with real date and time stamp. User programmable sampling rate from 1 to 3600 seconds. Min/Max, Data Hold, Auto Power Off. Complete with 6 AA batteries, four general purpose Type K bead wire temperature probes, SD card, and hard carrying case.

Features

  • 4-channel data logging with 6 thermocouple types (J, K, E, T, R,S) and 2-channel data logging with RTD probes (Pt100Ohm)
  • Display [T1, T2, T3, T4] or differential value [T1-T2] Reading
  • Offset adjustment for the zero function to perform relative measurements
  • Stores 99 readings manually and 20M readings via 2G-SD card
  • Records measured values with real date and time stamp
  • User programmable sampling rate: 1 to 3600 seconds
  • min/max, data storage, automatic switch-off
  • Complete with 6 AA batteries, four universal K-type pearl wire temperature probes, SD card and sturdy carrying case
Technical specifications
Number of measured values 2000000
Logging Function Temperatur
Interfaces SD Karte
Recording interval 1 bis 3600s
Logistics
Country of origin CN
Customs tariff number 90251900
Compliance
RoHS conform Yes
SVHC free Yes