SDL710 | Extech
EXTECH SDL710 DIFF.PRESSURE MANOMETER/DATALOGGING
Order No.: 22K0580
EAN: 4099891475369
MPN:
SDL710
Unit Price (€ / pc.)
481.5097 € *
Available: 1 pcs.
Leadtime: 2 Weeks **
Total Price:
481.51 € *
Price list
Quantity
Price per unit*
1 pcs.
481.5097 €
5 pcs.
433.3623 €
*incl. VAT plus shipping costs
**Subject to prior sale
Differential pressure manometer/datalogger, SDL710, extech
Measure and record pressure readings in the low 2.9 psi (200mbar) range. Two differential inputs with internal sensors. Manual storage of up to 99 readings, while the SD memory card (included) provides continuous data logging and the readings can be easily exported to Excel® format for further analysis.
Features
- Low measuring range: ±2.9psi (200mbar)
- 10 selectable measurement units
- Stores 99 measured values manually
- Data logger stamps date/time and stores the measured values on an SD card in Excel® format for easy transfer to a PC
- Recording/retrieving max/min values
- Data Hold und automatisches Ausschalten mit Deaktivierung
- Large LCD display with backlight
- Zero function for offset correction or measurement
- Contains six AA batteries, Universal AC adapter with plugs (US, EU, UK, AUS), SD memory card, two quick-connect plugs and a sturdy carrying case
Technical specifications
Logging Function | Druck | |
Interfaces | USB/SD | |
Recording interval | 1s bis 8h 59s |
Download
Logistics
Country of origin | TW |
Customs tariff number | 90262080 |
Compliance
RoHS conform | Yes |
SVHC free | Yes |