SDL730 | Extech
EXTECH SDL730 DIFF.PRESSURE MANOMETER/DATALOGGING
Order No.: 22K0582
EAN: 4099891475383
MPN:
SDL730
Unit Price (€ / pc.)
481.5097 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
481.51 € *
Price list
Quantity
Price per unit*
1 pcs.
481.5097 €
5 pcs.
433.3623 €
*incl. VAT plus shipping costs
**Subject to prior sale
Differential Pressure Manometer/Datalogger, SDL730, extech
Measure and datalog high-range 101.5psi (7000mbar) pressure readings. Dual differential inputs with internal sensors. Manually store up to 99 readings, while SD memory card (included) allows continuous datalogging and readings can easily be exported to an Excel® format for further analysis.
Features
- High measurement range: ±101.5psi (7000mbar)
- 10 selectable units of measure
- Stores 99 readings manually
- Datalogger date/time stamps and stores readings on an SD card in Excel® format for easy transfer to a PC
- Record/Recall Max/Min readings
- Data Hold and Auto power off with disable
- Large LCD display with backlighting
- Zero function for offset correction or measurement
- Includes six AA batteries, Universal AC Adapter with plugs (US, EU, UK, AUS), SD memory card, two quick coupler plugs, and hard carrying case
Technical specifications
Logging Function | Druck | |
Interfaces | SD Karte | |
Recording interval | 1s bis 8h 59s |
Download
Logistics
Country of origin | TW |
Customs tariff number | 90262080 |
Compliance
RoHS conform | Yes |
SVHC free | Yes |