TH10 | Extech
EXTECH TH10 DATALOGGER, TEMPERATURE
Unit Price (€ / pc.)
73.5063 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
73.51 € *
Price list
Quantity
Price per unit*
1 pcs.
73.5063 €
5 pcs.
66.1521 €
*incl. VAT plus shipping costs
**Subject to prior sale
Temperature USB data logger, TH10, extech
With a temperature range of -40 to 158°F (-40 to 70°C) with an accuracy of ±1°C/1.8°F, the Extech TH10 records and stores up to 32,000 temperature readings. Users can select data sampling rates of 2s, 5s, 10s, 30s, 1min, 5min, 10min, 30min, 1hr, 2hr, 3hr, 6hr, 12hr and 24hr. The TH10 also has user-programmable high/low alarm thresholds and status indication via red/yellow and green LEDs. Included with the TH10 is a 3.6-volt lithium battery, a USB protection cap, a bracket, Windows-compatible analysis software and a user manual.
Features
- Data recording of up to 32,000 temperature readings at a user programmable sampling rate
- User programmable alarm thresholds
- Status indication via red/yellow LED and green LED
- Complete with 3.6 V lithium battery, USB protection cap, mounting bracket and Windows®-compatible analysis software
Technical Data
- Temperature min: 40 °C
- Temperature max: 70 °C
- Data recording interval: 2 seconds to 24 hours
- Memory: 32,000 points
Technical specifications
Number of measured values | 32000 | |
Logging Function | Temperatur | |
Interfaces | USB | |
Recording interval | 2s bis 24h |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90251900 |
Compliance
RoHS conform | Yes |
SVHC free | Yes |