MG310 | Extech

Insulation tester MG310, CAT III 600 V, 100 MΩ to 5.5 GΩ, 600 V (AC)

Order No.: 22K0883
EAN: 4099891471903
MPN:
MG310
Series: MG
MG310 Extech Electric Installation and Insulation Testers
Image may differ
Unit Price (€ / pc.)
254.0888 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
254.09 € *
Price list
Quantity
Price per unit*
1 pcs.
254.0888 €
5 pcs.
228.6823 €
*incl. VAT plus shipping costs
**Subject to prior sale

Digital Insulation Tester, MG310, extech

The MG310 is a Compact Insulation Resistance Tester which allows quick and easy testing/troubleshooting of motors, transducers, and other industrial appliances. Wide range measurement up to 1000V with Insulation Resistance to 5.5GΩ. Includes an easy snap on protective hard cover and soft pouch to conveniently transport your meter and accessories to the next job site or to safely store away. Featuring Low Resistance measurement with Zero function, Continuity beeper, Large 2000 count dual display with backlight, High voltage and overload indication, Auto-discharge and voltage output warning functions as well as Low battery indication. Complete with test leads, alligator clips, 6 x AA batteries, hard cover, and soft carrying case.

Features

  • Test Voltages of 250V, 500V, and 1000V
  • Measure Insulation Resistance to 5.5GOhm (autoranging)
  • AC Voltage measurement from 30 to 600V
  • Polarization Index measurement (PI)
  • Dielectric Absorption Ratio measurement (DAR)
  • 10MOhm internal resistance test
  • Low Resistance measurement with Zero function
  • Continuity beeper
  • Large 2000 count dual display with backlight
Technical specifications
Batteries AA
Product type Isolationsmessgerät
Surge voltage category CAT III 600 V
Insulation resistance Max 5.5 Ω
Insulation resistance Min 100 MΩ
Max measured value AC voltage 600 V
Logistics
Country of origin CN
Customs tariff number 90303100
Compliance
RoHS conform Yes
SVHC free Yes