380260 | Extech

Digital Megohmmeter, 200 MΩ bis 2000 MΩ, 380260

Order No.: 22K0891
EAN: 4099891471934
MPN:
380260
380260 Extech LCR-Meters
Image may differ
Unit Price (€ / pc.)
312.9581 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
312.96 € *
Price list
Quantity
Price per unit*
1 pcs.
312.9581 €
5 pcs.
281.6611 €
*incl. VAT plus shipping costs
**Subject to prior sale

Digital Megohmmeter, 380260, extech

This autoranging megohmmeter measures insulation resistance up to 2000MΩ. Choice of 250, 500 or 1000VDC test voltages. The large backlit dual display indicates test voltage output and insulation resistance. Low resistance, continuity and AC/DC voltage measurement functions. Other features include automatic discharge at the end of test, protective holster with stand, power lock on feature and data hold. Complete with test leads, carrying case and 6 AA batteries.

Features

  • 250V, 500V, and 1000V test voltages
  • Insulation Resistance to 2000MOhm
  • Lo Ohm function for testing connections
  • Lock Power On Function for hands-free operation
  • Data Hold to freeze displayed reading
  • Complete with heavy duty test leads, alligator clip test lead, 6 x AA batteries, hanging strap and hard carrying case
Technical specifications
Product type Megohmmeter
Resistance Range 200 MΩ bis 2000 MΩ
Logistics
Country of origin CN
Customs tariff number 90303320
Compliance
RoHS conform Yes
SVHC free Yes