380405 | Extech
Capacitance decade box, 100 pF to 11.111μF, 5%, 50 VDC
Order No.: 22K0388
EAN: 4099891457877
MPN:
380405
Unit Price (€ / pc.)
200.5864 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
200.59 € *
Price list
Quantity
Price per unit*
1 pcs.
200.5864 €
5 pcs.
180.5230 €
*incl. VAT plus shipping costs
Subject to prior sale
Capacitance Decade Box, 380405, extech
The Extech 380405 Capacitance Decade Box is very popular for product design testing and calibration because it can be substituted into a circuit and function in the place of any component with a standard value easily. Alternatively, it can be used to identify the best value for circuit operation then read that value from the switches. A capacitor of the size indicated by the decade box switches can then be put into the circuit.
Features
- Durable construction
- Case may be grounded separately
- 3 binding posts permit isolated substitutions
- 5 % Capacitance substitution from 100pF to 11,111 µF
- Excellent for circuit development
- Five decade ranges of capacitance
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | capacity decade | |
| Capacity range | 100 pF to 11 µF |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85332100 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |