380460 | Extech

EXTECH 380460 MILLIOHM METER,

Order No.: 22K0897
EAN: 4099891457884
MPN:
380460
380460 Extech LCR-Meters
Image may differ
Unit Price (€ / pc.)
565.7736 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
565.77 € *
Price list
Quantity
Price per unit*
1 pcs.
565.7736 €
5 pcs.
509.2010 €
*incl. VAT plus shipping costs
**Subject to prior sale

Precision Milliohm Meter, 380460, extech

380460 is a Precision Milliohm Meter. High accuracy and performance for low resistance measurements. Portable milliohm meter provides resolution to 0.1mΩ. Compact, durable field service housing with protective cover. Manual zero display adjust and overrange indication. Complete with 4-wire cables with Kelvin clip connectors.

Features

  • High accuracy and performance for low resistance measurements
  • Large 0.7" (18mm) LCD 1999 count
  • 4-wire cables with Kelvin clip connectors
  • Manual zero display adjust
  • Overrange indication
  • Compact, durable field service housing with protective cover
Technical specifications
Product type Milliohmmeter
Logistics
Country of origin TW
Customs tariff number 90303320
Compliance
RoHS conform Yes
SVHC free Yes