380462-NIST | Extech
EXTECH 380462-NIST MILLIOHM METER W/NIST 380462
Order No.: 22K0900
EAN: 4099891457914
MPN:
380462-NIST
Unit Price (€ / pc.)
782.8772 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
782.88 € *
Price list
Quantity
Price per unit*
1 pcs.
782.8772 €
5 pcs.
704.5871 €
*incl. VAT plus shipping costs
**Subject to prior sale
Precision Milliohm Meter, 380462-NIST, extech
380462 is a Precision Milliohm Meter (220V). Performance for low resistance measurements. Equipped with a large 18mm 1999 count LCD screen. Featuring manual zero display adjust and overrange indication. CE certified. Complete with 4-wire cables with Kelvin clip connectors.
Features
- High accuracy and performance for low resistance measurements
- Large 0.7" (18mm) LCD 1999 count
- 4-wire cables with Kelvin clip connectors
- Manual zero display adjust
- Overrange indication
- Compact, durable field service
Technical specifications
Product type | Milliohmmeter |
Download
Logistics
Country of origin | TW |
Customs tariff number | 90303320 |
Compliance
RoHS conform | Yes |
SVHC free | Yes |