380560 | Extech
EXTECH 380560 MILLIOHM METER
Order No.: 22K0901
EAN: 4099891457921
MPN:
380560
Unit Price (€ / pc.)
715.5708 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
715.57 € *
Price list
Quantity
Price per unit*
1 pcs.
715.5708 €
5 pcs.
644.0161 €
*incl. VAT plus shipping costs
**Subject to prior sale
High Resolution Precision Milliohm Mete, 380560, extech
The 380560 benchtop meter provides resolution down to 0.01mΩ using 4-wire Kelvin clip test leads. Featuring 7 ranges for wide low resistance measurements, 1999 count display with 0.8" digits, automatic zero function. Built-in comparator for Hi/Lo/Go resistance testing or selection. Complete with 4-wire cables with Kelvin clip connectors and power cord.
Features
- 7 ranges for wide low resistance measurements
- High resolution to 0.01mOhm
- 1999 count display with 0.8" digits
- 4-wire test cable with Kelvin clip connectors
- Automatic zero
- Built-in comparator for Hi/Lo/Go resistance testing or selection
Technical specifications
Product type | Milliohmmeter |
Download
Logistics
Country of origin | TW |
Customs tariff number | 90303320 |
Compliance
RoHS conform | Yes |
SVHC free | Yes |