LCR200 | Extech

EXTECH LCR200 LCR METER

Order No.: 22K0929
EAN: 4099891457990
MPN:
LCR200
LCR200 Extech LCR-Meters
Image may differ
Unit Price (€ / pc.)
307.6031 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
307.60 € *
Price list
Quantity
Price per unit*
1 pcs.
307.6031 €
5 pcs.
276.8416 €
*incl. VAT plus shipping costs
**Subject to prior sale

Passive Component LCR Meter, LCR200, extech

The LCR200 is a passive component LCR meter. Discover the tremendous value with a range of features that help this meter provide the precise measurements you need. See simultaneous 20,000/2,000 count display of the primary parameter on the high contrast backlit display. You can set Hi/Lo limits using absolute values or percentages. Open and Short Zero removes unwanted stray impedances from the measurement. Use the built-in test fixture or external test leads (included). The LCR200 has an Auto Power Off function that can also be disabled and a low battery indicator to alert you when to replace the batteries. Complete with test leads and 9V battery.

Features

  • Measures Inductance, Capacitance, and Resistance with secondary parameter Q (Quality), D (Dissipation), R (Resistance), P (Phase), ESR (Equivalent Series Resistance)
  • Simultaneous 20,000/2,000 count backlit display of the primary parameter (L, C or R) with the secondary parameter
  • Auto Select measurement function with 1kHz default test frequency
  • Five test frequencies
  • Set Hi/Lo limits using absolute values or percentage limits
  • Relative mode function
  • Parallel or Series equivalent circuit
  • Auto power off, Low battery and overrange indicators
  • Built-in test fixture or use external test leads
Technical specifications
Inductance range 20 μH-200 mH
Capacity range 20 pF bis 20 mF
Measuring frequencies 100 Hz-100 kHz
Product type LCR-Messgerät
Resistance Range 20 Ω bis 200 MΩ
Logistics
Country of origin TW
Customs tariff number 90303320
Compliance
RoHS conform Yes
SVHC free Yes