UM200 | Extech

EXTECH UM200 MICRO OHM METER

Order No.: 22K0917
EAN: 4099891457983
MPN:
UM200
UM200 Extech LCR-Meters
Image may differ
Unit Price (€ / pc.)
2,269.9488 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2,269.95 € *
Price list
Quantity
Price per unit*
1 pcs.
2,269.9488 €
5 pcs.
2,042.9563 €
*incl. VAT plus shipping costs
**Subject to prior sale

High Resolution Micro-Ohm Meter, UM200, extech

The UM200 is a precision Micro-Ohm meter which features a resolution down to 1µΩ. The UM200 has 6 ranges with 3 sub-ranges in each current range. Measurement of resistive and inductive materials. 5-Digit backlit LCD, PC interface. Auto or Manual ranging, 10A maximum test current. Store/Recall up to 3000 measurements. Cable length measurement (feet or meters). Complete with 4-wire cables with Kelvin clip connectors, rechargeable Li-Polymer battery, AC adapter/charger, software and USB cable, and soft carrying case.

Features

  • 6 ranges with 3 sub-ranges in each current range
  • Measurement of resistive and inductive materials
  • 5-Digit backlit LCD, PC interface
  • Auto or Manual ranging, 10A maximum test current
  • Store/Recall up to 3000 measurements
  • Cable length measurement (feet or meters)
  • Complete with 4-wire cables with Kelvin clip connectors, rechargeable Li-Polymer battery, AC adapter/charger, software and USB cable, and soft carrying case
Technical specifications
Product type Microohmmeter
Logistics
Country of origin TW
Customs tariff number 90303320
Compliance
RoHS conform Yes
SVHC free Yes