407730-NIST | Extech
Sound level meter, 40 to 130 dB, ±2 dB, Extech 407730-NIST
Order No.: 22K0678
EAN: 4099891467579
MPN:
407730-NIST
Unit Price (€ / pc.)
272.7242 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
272.72 € *
Price list
Quantity
Price per unit*
1 pcs.
272.7242 €
5 pcs.
245.4494 €
*incl. VAT plus shipping costs
**Subject to prior sale
Digital Sound Level Meter, 407730-NIST, extech
The 407730 sound level meter measures from 40 to 130dB with an accuracy of 2dB. The digital display offers a 0.1dB resolution and features a fast responding analog bar graph. User can choose A or C weighting. Max Hold captures highest reading. Includes microphone wind screen and four AAA batteries.
Features
- ±2dB accuracy with 0.1dB resolution
- A+C weighting
- AC analog output
- Record Max/Min values over time
- Utilizes 0.5"(12.7mm) electret condenser microphone
Technical specifications
Product type | Schallpegelmessgerät | |
Version | (L x B x H) 230 x 57 x 44 mm | |
measurement range | 40 bis 130 dB | |
Resolution | 0,1 dB | |
Accuracy | ±2 dB |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90279000 |
Compliance
RoHS conform | Yes |
SVHC free | Yes |