407732-KIT | Extech
Sound level meter, 35 to 100 dB, ±5 %, Extech 407732-KIT
Order No.: 22K0680
EAN: 4099891467593
MPN:
407732-KIT
Unit Price (€ / pc.)
560.4186 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
560.42 € *
Price list
Quantity
Price per unit*
1 pcs.
560.4186 €
5 pcs.
504.3815 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sound Level Meter Kit, 407732-KIT, extech
This Type 2 Sound Level Meter Kit meets ANSI and IEC 651 Type 2 standards. Ideal for noise surveys in the workplace, installing fire alarms and speaker systems and enforcing noise ordinances. Measures from 35 to 130 dB in 2 ranges and has an accuracy of ±1.5 dB. Data hold and Max hold functions. Backlit display allows use in dimly lit areas. Includes plastic carrying case for meter and calibrator.
Features
- High accuracy meets ANSI and IEC 651 Type 2 standards
- High and Low measuring ranges: 35 to 100dB (low) and 65 to 130dB (high)
- Data Hold and Max Hold functions
- Backlit LCD display to view in dimly lit area
- Includes 407722 - 1kHz 94dB sound calibrator (±5% accuracy)
- Includes plastic carrying case for meter and calibrator
Technical specifications
Version | 4-Teilig | |
Accuracy | ±5 % | |
measurement range | 35 bis 100 dB | |
Product type | Schallpegelmessgerät |
Download
Logistics
Country of origin | CN |
Compliance
RoHS conform | Yes |
SVHC free | Yes |