407732-NIST | Extech

Sound level meter, 35 to 100 dB/65 to 130 dB, ±1.5 dB, Extech 407732-NIST

Order No.: 22K0682
EAN: 4099891467616
MPN:
407732-NIST
407732-NIST Extech Luxmeter, Sound Level Meter, Magnetic Field Tester
Image may differ
Unit Price (€ / pc.)
379.1102 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
379.11 € *
Price list
Quantity
Price per unit*
1 pcs.
379.1102 €
5 pcs.
341.1968 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sound Level Meter, 407732-NIST, extech

This type 2 sound level meter meets ANSI and IEC 651 Type 2 standards. Ideal for noise surveys in the workplace, installing fire alarms and speaker systems and enforcing noise ordinances. Measures from 35 to 130dB in 2-ranges with accuracy of plus or minus 1.5dB. Data hold and Max hold functions. Backlit display allows use in dimly lit areas. Complete with microphone wind screen and 9V battery.

Features

  • High accuracy meets ANSI and IEC 651 Type 2 standards
  • High and Low measuring ranges: 35 to 100dB (low) and 65 to 130dB (high)
  • Data Hold and Max Hold functions
  • Backlit LCD display to view in dimly lit area
Technical specifications
Version (L x B x H) 200 x 55 x 32 mm
Accuracy ±1,5 dB
measurement range 35 bis 100 dB/65 bis 130 dB
Product type Schallpegelmessgerät
Logistics
Country of origin CN
Compliance
RoHS conform Yes
SVHC free Yes