407732 | Extech
Sound level meter, 35 to 100 dB/65 to 130 dB, ±1.5 dB, Extech 407732
Order No.: 22K0679
EAN: 4099891467586
MPN:
407732
Unit Price (€ / pc.)
243.4026 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
243.40 € *
Price list
Quantity
Price per unit*
1 pcs.
243.4026 €
5 pcs.
219.0671 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sound Level Meter, 407732, extech
This type 2 sound level meter meets ANSI and IEC 651 Type 2 standards. Ideal for noise surveys in the workplace, installing fire alarms and speaker systems and enforcing noise ordinances. Measures from 35 to 130dB in 2-ranges with accuracy of plus or minus 1.5dB. Data hold and Max hold functions. Backlit display allows use in dimly lit areas. Complete with microphone wind screen and 9V battery.
Features
- High accuracy meets ANSI and IEC 651 Type 2 standards
- High and Low measuring ranges: 35 to 100dB (low) and 65 to 130dB (high)
- Data Hold and Max Hold functions
- Backlit LCD display to view in dimly lit area
Technical specifications
Version | (L x B x H) 200 x 55 x 32 mm | |
Accuracy | ±1,5 dB | |
measurement range | 35 bis 100 dB/65 bis 130 dB | |
Product type | Schallpegelmessgerät |
Download
Logistics
Country of origin | CN |
Compliance
RoHS conform | Yes |
SVHC free | Yes |