407760 | Extech
Sound level datalogger, 30 to 130 dB, ±1.4 dB, Extech 407760
Order No.: 22K0688
EAN: 4099891467661
MPN:
407760
Unit Price (€ / pc.)
286.1831 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
286.18 € *
Price list
Quantity
Price per unit*
1 pcs.
286.1831 €
5 pcs.
257.5636 €
*incl. VAT plus shipping costs
**Subject to prior sale
USB Sound Level Datalogger, 407760, extech
407760 Sound Level Datalogger can record up to 129,920 records and uses a USB interface for easy setup and data download. The datalogger meets ANSI and IEC 61672 Class 2 standards with a 1.4dB accuracy. Additional features include A and C weighting, Fast/Slow response time, and 2 start methods: programmed (from PC) or manual. Comes complete with software, tripod, USB extension cable, windscreen, and 3.6-Volt Lithium battery.
Features
- Designed to meet ANSI and IEC 61672 Class 2 standards
- USB interface for easy setup and data download
- 30 to 130dB range
- Datalogging capability up to 129,920 records
- Selectable data sampling rate: 50ms, 500ms, 1s, 2s, 5s, 10s, 60s
- Records readings with real time clock
- Two start methods: programmed (from PC) or manual
- 0.5" electret microphone
- Includes 3.6V Lithium battery, protective cap, USB extension cable, tripod, windscreen, and Windows® compatible software
Technical specifications
Version | (L x B x H) 130 x 30 x 25 mm | |
Accuracy | ±1,4 dB | |
measurement range | 30 bis 130 dB | |
Product type | Schallpegel-Datenlogger |
Download
Logistics
Country of origin | CN |
Compliance
RoHS conform | Yes |
SVHC free | Yes |