407766-NIST | Extech
Sound calibrator, 94 dB/114 dB, ±5 %, Extech 407766-NIST
Order No.: 22K0691
EAN: 4099891467685
MPN:
407766-NIST
Unit Price (€ / pc.)
667.6257 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
667.63 € *
Price list
Quantity
Price per unit*
1 pcs.
667.6257 €
5 pcs.
600.8548 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sound Calibrator, 407766-NIST, extech
This 1kHz 94/114dB professional sound calibrator is for 0.5 in. or 1 in. microphones. Calibrates and verifies sound level meter operation. Level position switch to select 94dB or 114dB with power on LED indicator light. Durable die-cast aluminum housing generates a 1kHz sine wave at 94dB/114dB to an accuracy of 5% (frequency) and ±0.5dB (94dB)/±1.0dB (114dB). Meets IEC standard 60942 1997-11. Comes complete with two 9V batteries, carrying case and screwdriver.
Features
- Calibrates and verifies Sound Level Meter operation
- LED indicator lights up when power is on
- Level position to select 94dB or 114dB
- For use on Sound Level Meters with 0.5" or 1.0" microphones
- Durable die-cast, aluminum housing
- 1kHz sine wave at 94dB/114dB is generated to an accuracy of 5% (frequency) and and ±0.5dB (94dB)/±1.0dB (114dB)
Technical specifications
Version | (D x H) 50 x 127 mm | |
Accuracy | ±5 % | |
measurement range | 94 dB/114 dB | |
Product type | Schallkalibrator |
Download
Logistics
Country of origin | TW |
Compliance
RoHS conform | Yes |
SVHC free | Yes |