407780A-NIST | Extech

Sound level meter, 30 to 130 dB, ±1.5 dB, Extech 407780A-NIST

Order No.: 22K0693
EAN: 4099891467708
MPN:
407780A-NIST
407780A-NIST Extech Luxmeter, Sound Level Meter, Magnetic Field Tester
Image may differ
Unit Price (€ / pc.)
1,853.1394 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,853.14 € *
Price list
Quantity
Price per unit*
1 pcs.
1,853.1394 €
5 pcs.
1,667.8207 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sound Level Meter, 407780A-NIST, extech

The 407780A is an integrating sound level meter with USB. The meter takes Leq and SEL measurements with A and C frequency weighting options. The meter has a built in datalogger that records up to 32,000 records and PC interface to easily access your logged information. Its 4 digit multifunction LCD has an analog bargraph and digital reading. With the 407780A you can program integration times, utilize impulse, fast or slow response settings and benefit from alarm features. Complete with windscreen, adjustment screwdriver, USB cable, Windows compatible software, battery, one year warranty and case.

Features

  • 4-digit multifunction LCD with analog bargraph
  • Precise linearity over wide range (100dB)
  • Programmable integrating time
  • A and C Frequency weighting
  • Impulse/Fast/Slow response settings
  • Real time calendar/clock
  • Analog and alarm output features can be used to connect with Frequency analyzers, chart recorders, external dataloggers, and sound level alarms
  • Built-in USB interface with included Windows® datalogging software
  • Tripod mount
Technical specifications
Product type Schallpegelmessgerät
Version (L x B x H) 265 x 72 x 21 mm
measurement range 30 bis 130 dB
Resolution 0,1 dB
Accuracy ±1,5 dB
Logistics
Country of origin TW
Compliance
RoHS conform Yes
SVHC free Yes