407790A-NIST | Extech
Sound level meter, 20 to 90 dB/20 to 100 dB/20 to 110 dB/30 to 120 dB/40 to 130 dB, ±1.5 dB, Extech 407790A-NIST
Order No.: 22K0695
EAN: 4099891467722
MPN:
407790A-NIST
Unit Price (€ / pc.)
5,084.6082 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
5,084.61 € *
Price list
Quantity
Price per unit*
1 pcs.
5,084.6082 €
5 pcs.
4,576.1569 €
*incl. VAT plus shipping costs
**Subject to prior sale
Real Time Octave Band Analyzer,407790A-NIST, extech
Extech’s Type 2 Integrating Sound Level Meter with Octave and 1/3 Octave Band Real Time is displayed on a large 3.5" 320x240 TFT color backlit LCD.
Features
- Wide measurement in 5 ranges: 20 to 90dB, 20 to 100dB, 20 to 110dB, and 30 to 120dB, 40 to 130dB
- 3.5" (320x240) TFT color LCD with backlight feature displays Leq, LE, Lmax, Lmin, Lp, L05, L10, L50, L90, L95
- Stores readings on microSD card
- Precise linearity over wide range (100dB)
- Transferred data to a PC to be analyzed using software and cable provided
- A, C and Z weighting with Fast or Slow response
- 25Hz to 10kHz frequency response
- Meets ANSI and IEC Type 2 standards
- Internal self test when powered ON
Technical specifications
Version | (L x B x H) 345 x 100 x 60 mm | |
Accuracy | ±1,5 dB | |
measurement range | 20 bis 90 dB/20 bis 100 dB/20 bis 110 dB/30 bis 120 dB/40 bis 130 dB | |
Product type | Schallpegelmessgerät |
Download
Logistics
Country of origin | TW |
Compliance
RoHS conform | Yes |
SVHC free | Yes |