480836 | Extech

EXTECH 480836 RF/EMF STRENGTH METER

Order No.: 22K0949
EAN: 4099891467999
MPN:
480836
480836 Extech Luxmeter, Sound Level Meter, Magnetic Field Tester
Image may differ
Unit Price (€ / pc.)
354.4058 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
354.41 € *
Price list
Quantity
Price per unit*
1 pcs.
354.4058 €
5 pcs.
318.9676 €
*incl. VAT plus shipping costs
**Subject to prior sale

RF EMF Strength Meter, 480836, extech

This RF EMF Strength Meter monitors high frequency radiation in the 50MHz to 3.5GHz range. Ideal for mobile phones, cell phones, base stations, locating RF hotspots, wireless network (Wi-Fi) RF detection, RF"Electrosmog" detection, and microwave leakage. It features non-directional measurement with 3-channel (triaxial) measurement probe, Max Hold and Average functions, and manual store/recall of up to 99 data sets. In addition, there is an audible alarm with a user-selectable threshold. The meter comes complete with a 9V battery and carrying case.

Features

  • Ideal for EMF measurements of mobile/cell phones, base stations and microwave leakage
  • Measurement optimized for 900MHz, 1800MHz and 2.7GHz
  • Non-directional (isotropic) measurement with three-channel (triaxial) measurement probe
  • Max Hold and Average functions
  • Manual store/recall up to 99 sets
  • Level exceed audible alarm with user selectable threshold
  • Complete with 9V battery and carrying case
Technical specifications
Version (L x B x H) 237 x 60 x 60 mm
Product type HF-EMF-Stärke-Messgerät
Logistics
Country of origin TW
Customs tariff number 90308900
Compliance
RoHS conform Yes
SVHC free Yes