480846 | Extech

EXTECH 480846 8GHz RF STRENGTH METER

Order No.: 22K0950
EAN: 4099891468002
MPN:
480846
480846 Extech Luxmeter, Sound Level Meter, Magnetic Field Tester
Image may differ
Unit Price (€ / pc.)
857.3831 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
857.38 € *
Price list
Quantity
Price per unit*
1 pcs.
857.3831 €
5 pcs.
771.6436 €
*incl. VAT plus shipping costs
**Subject to prior sale

RF EMF Strength Meter, 480846, extech

This 480846 RF EMF Strength Meter monitors high frequency radiation in the 10MHz to 8GHz range. Ideal for mobile phones, cell phones, base stations, locating RF hotspots, wireless network (Wi-Fi) RF detection, RF "Electrosmog" detection, microwave leakage, and wireless communication applications (CW, TDMA, GSM, DECT). Meter features non-directional measurement with 3-channel (triaxial) measurement probe, Max Hold and Average functions, and manual store/recall of up to 99 data sets. In addition, there is an audible alarm with a user-selectable threshold. The meter comes complete with a 9V battery and carrying case.

For electromagnetic field strength measurement including:

  • Mobile phone base station antenna radiation
  • RF power measurement for transmitters
  • Wireless LAN (Wi-Fi) detection/installation
  • Wireless communication applications (CW TDMA GSM DECT)
  • Microwave leakage
Technical specifications
Version (L x B x H) 247 x 67 x 60 mm
Product type HF-EMF-Stärke-Messgerät
Logistics
Country of origin TW
Customs tariff number 90308900
Compliance
RoHS conform Yes
SVHC free Yes