EA30-NIST | Extech
Lux meter, 40/400/4000/40000/400000 Lux, ±3 %, Extech EA30-NIST
Order No.: 22K0697
EAN: 4099891467746
MPN:
EA30-NIST
Unit Price (€ / pc.)
380.3478 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
380.35 € *
Price list
Quantity
Price per unit*
1 pcs.
380.3478 €
5 pcs.
342.3154 €
*incl. VAT plus shipping costs
**Subject to prior sale
Light Meter, EA30-NIST, extech
The EA30 Light meter sports a compact and rugged design and features a large display. Multiple wide measuring ranges: 40,000Fc in 4 ranges and 400,000Lux in 5. Data hold freezes reading on display MIN/MAX readings. Zero function Cosine and color corrected measurements. Low battery and overrange indication. Auto power off to save battery life. Meter utilizes precision silicon photodiode sensor with 3ft coiled cable for easy storage. Complete with built-in stand, remote sensor with protective cover, protective rubber holster and 6 AAA batteries.
Features
- Compact and rugged design
- Widest range to 40,000Fc/ 400,000Lux is ideal for outdoor applications
- Large display with bargraph, Relative function for zero or difference from reference value
- Peak function captures short light pulse, Data Hold and Min/Max readings
- Auto power off, Zero function
Technical specifications
Product type | Beleuchtungsmessgerät | |
Version | (L x B x H) 150 x 72 x 33 mm | |
measurement range | 40/400/4000/40000/400000 Lux | |
Resolution | 1 Lux | |
Accuracy | ±3 % |
Download
Logistics
Country of origin | TW |
Compliance
RoHS conform | Yes |
SVHC free | Yes |