EA33 | Extech

Lux meter, 99.99/999.9/9999/99.990/999.900 Lux, ±3 %, Extech EA33

Order No.: 22K0698
EAN: 4099891467753
MPN:
EA33
EA33 Extech Luxmeter, Sound Level Meter, Magnetic Field Tester
Image may differ
Unit Price (€ / pc.)
374.4930 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
374.49 € *
Price list
Quantity
Price per unit*
1 pcs.
374.4930 €
5 pcs.
337.0437 €
*incl. VAT plus shipping costs
**Subject to prior sale

Light Meter, EA33, extech

This compact and ruggedly designed meter has a wide measurement range to 99,990 Foot Candles in 5 ranges and 999,990 Lux in 5 ranges with 0.001Fc/0.01Lux resolution. Features include: Store and Recall up to 50 measurements with relative or real time clock stamp, Luminous intensity (candela) calculation, a ripple function that excludes stray light from the primary light source measurement, Multi-point average function, Timed Hold, Relative measurement in absolute value or % deviation, Comparator function with high/low alarms, and Auto Power Off with disable. Complete with built-in stand, light sensor and protective cover with 36” (0.9m) coiled cable, protective holster, 6 AAA batteries, and carrying case.

Features

  • Large LCD display with advanced illuminance functions and features
  • Wide measurement range to 99,990Fc (999,900 Lux) with resolution of 0.001Fc and 0.01Lux
  • Luminous intensity (candela) calculations
  • Store and recall up to 50 measurements, includes relative or real time clock stamp
  • Ripple function excludes the effect of stray light from the primary light source measurement
  • Timed-Hold, Relative in absolute value or % deviation, and Comparator function with high low alarms
Technical specifications
Product type Beleuchtungsmessgerät
Version (L x B x H) 150 x 72 x 33 mm
measurement range 99,99/999,9/9999/99,990/999,900 Lux
Resolution 0,01 Lux
Accuracy ±3 %
Logistics
Country of origin TW
Compliance
RoHS conform Yes
SVHC free Yes