EMF300 | Extech
Microwave Leakage Detector EXTECH EMF300
Order No.: 22K0951
EAN: 4099891468019
MPN:
EMF300
Unit Price (€ / pc.)
254.0888 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
254.09 € *
Price list
Quantity
Price per unit*
1 pcs.
254.0888 €
5 pcs.
228.6823 €
*incl. VAT plus shipping costs
**Subject to prior sale
Microwave Leakage Detector, EMF300, extech
The EMF300 is a compact microwave leakage detector for measuring high frequency radiation levels. It's easy-to-use, compact microwave leakage detector designed to measure high frequency radiation levels emitted from household and commercial microwave ovens. 0 to 1.999mW/cm² measurement range. Audible alarm and overrange indicator. The EMF300 is complete with 9V battery.
Features
- Ideal for measuring high frequency radiation levels emitted from household and commercial microwave ovens
- 0 to 1.999mW/cm² measurement range
- Audible alarm and overrange indicator
- Peak Hold
- Complete with 9V battery
Technical specifications
Version | microwave leakage detector |
Download
Logistics
Country of origin | TW |
Customs tariff number | 90308900 |
Compliance
RoHS conform | Yes |
SVHC free | Yes |