EMF510 | Extech
EMF/ELF meter, 20000 to 200000 nT, ±5 %, Extech EMF510
Order No.: 22K0953
EAN: 4099891468033
MPN:
EMF510
Unit Price (€ / pc.)
160.4477 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
160.45 € *
Price list
Quantity
Price per unit*
1 pcs.
160.4477 €
5 pcs.
144.4065 €
*incl. VAT plus shipping costs
**Subject to prior sale
EMF/ELF Meter, EMF510, extech
The Extech EMF510 measures energy from electromagnetic fields (EMF) and electrical signals and is sensitive to extremely low frequency levels (ELF). The built-in single-axis sensor is ideal for monitoring power lines, electrical appliances, fans and blowers, and electrical circuits in two ranges with milli-Gauss and micro-Tesla units. The EMF510 features a large backlit LCD for viewing in dimly lit areas, an ergonomic compact design with wrist strap, auto power off, and Min/Max function.
Features
- Measure EMF/ELF levels in milliGauss (mG) or microTesla (μT) up to 2000mG (200μT) with two ranges to choose from
- Built-in single axis sensor provides basic accuracy reading of ±5%
- 30 to 300Hz bandwidth
- Backlit display to view in dimly lit areas
- Data Hold and Min/Max functions
- Auto power off with disable
- Tripod mount (optional TR100 Tripod sold separately)
- Complete with wrist strap and 3 AAA batteries
Technical specifications
Version | (L x B x H) 107 x 58 x 25 mm | |
Accuracy | ±5 % | |
measurement range | 20000 bis 200000 nT | |
Product type | EMF/ELF-Messgerät |
Download
Logistics
Country of origin | TW |
Customs tariff number | 90308900 |
Compliance
RoHS conform | Yes |
SVHC free | Yes |