HD450 | Extech
Lux meter, 400/4000/40000/400000 Lux, ±5 %, Extech HD450
Unit Price (€ / pc.)
274.1522 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
274.15 € *
Price list
Quantity
Price per unit*
1 pcs.
274.1522 €
5 pcs.
246.7346 €
*incl. VAT plus shipping costs
**Subject to prior sale
Light Meter, HD450, extech
The HD450 Light Meter measures from 0 to 40,000Fc and 0 to 400kLux with a 0.01Fc/0.1Lux resolution. Features: 5% accuracy, Peak mode (10µs), Relative mode, Min/Max, Data Hold, backlit LCD display with 40-segment bar graph, and a rugged double molded housing. In addition, the datalogger function can automatically store up to 16,000 readings or manually store/recall up to 99 readings. Comes complete with light sensor with 3ft (1m) cable and protective cover, software with USB cable, hard carrying case and 9V battery.
Features
- Automatically stores up to 16,000 readings or manually store/recall up to 99 readings
- Large backlit LCD display with 40-segment bar graph
- Wide range to 40,000Fc or 400,000 Lux
- Cosine and color corrected measurements
- Utilizes precision silicon photo diode and spectral response filter
- Peak mode (10mS) captures highest reading
- Relative mode indicates change in light levels
- Min/Max and Data Hold
- Backlight for readings in low light levels
- Heavy Duty rugged double molded housing
- Built-in USB port
Technical specifications
Product type | Beleuchtungsmessgerät | |
Version | (L x B x H) 170 x 80 x 40 mm | |
measurement range | 400/4000/40000/400000 Lux | |
Resolution | 0,1 Lux | |
Accuracy | ±5 % |
Download
Logistics
Country of origin | CN |
Compliance
RoHS conform | Yes |
SVHC free | Yes |