LT300-NIST | Extech

Lux meter, 40000 to 400000 Lux, ±5 %, Extech LT300-NIST

Order No.: 22K0706
EAN: 4099891467784
MPN:
LT300-NIST
Series: LT
LT300-NIST Extech Luxmeter, Sound Level Meter, Magnetic Field Tester
Image may differ
Unit Price (€ / pc.)
352.8588 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
352.86 € *
Price list
Quantity
Price per unit*
1 pcs.
352.8588 €
5 pcs.
317.5753 €
*incl. VAT plus shipping costs
**Subject to prior sale

Light meter, LT300-NIST, extech

Insufficient lighting can create security risks or result in OSHA crackdowns. The Extech LT300 light meter can determine whether you have adequate illumination to protect workers, students, visitors, patients or attendees of different venues. This handheld instrument measures up to 40,000 Fc (or 400,000 Lux) utilizing a remote light sensor connected via 12 in. coiled cable (expandable to 24 in.). A prominent LCD readout displays a digital calculation and complementary analog bar graph for quick, reliable assessments. Complete with 9V battery, light sensor with protective cover, protective holster, and soft case.

Features

  • Wide range up to 40,000 Fc or 400,000 Lux with maximum resolution up to 0.01 Fc/Lux
  • The relative mode shows the change in luminous intensity, the peak mode records the highest measured value
  • High beam sensor to 30.5 cm (12") spiral cable - expandable to 61 cm (24")
  • Uses precision photodiode and color correction filter
  • Large LCD display with analog bargraph
  • Backlight for readings in low light
  • Complete with 9 V battery, light sensor with protective cover, protective holster and soft bag
Technical specifications
Product type Beleuchtungsmessgerät
Version (L x B x H) 150 x 75 x 40 mm
measurement range 40000 bis 400000 Lux
Resolution 0,01 Lux
Accuracy ±5 %
Logistics
Country of origin CN
Compliance
RoHS conform Yes
SVHC free Yes