LT45 | Extech

Color LED light measuring device, 400/4000/40000/400000 Lux, ±3 %, Extech LT45

Order No.: 22K0708
EAN: 4099891467807
MPN:
LT45
Series: LT
LT45 Extech Luxmeter, Sound Level Meter, Magnetic Field Tester
Image may differ
Unit Price (€ / pc.)
401.2323 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
401.23 € *
Price list
Quantity
Price per unit*
1 pcs.
401.2323 €
5 pcs.
361.1055 €
*incl. VAT plus shipping costs
**Subject to prior sale

Color LED Light Meter, LT45, extech

The LT45 LED light meter is useful for measuring and optimizing environmental light levels in a wide range of environments, including office buildings, manufacturing plants and warehouses, university campuses, schools, hospitals, and many other locations. OSHA regulates workplace lighting because illumination must be adequate for assigned tasks, and light meters are used to verify regulatory compliance, as well as state and local public safety codes and ordinances. Use of LED lighting is on the rise because it is more efficient to operate, it emits stable, high quality illumination, and the technology is dropping in price. The LT45 comes with a 9-volt battery, protective sensor cover, hard case, and user manual.

Features

  • Measure White, Red, Yellow, Green, and Blue LED and Standard Lighting in Lux or Foot-Candle (Fc) units
  • Manually store/recall up to 99 readings
  • 4000 count LCD display
  • Cosine and color corrected measurements
  • Min/Max Average and Auto Power Off
  • Complete with light sensor with protective cover and coiled cable expandable to 59" (1.5m), 9V battery, and hard carrying case
Technical specifications
Version (L x B x H) 133 x 48 x 23 mm
Accuracy ±3 %
measurement range 400/4000/40000/400000 Lux
Product type Farb-LED-Licht-Messgerät
Logistics
Country of origin TW
Compliance
RoHS conform Yes
SVHC free Yes