LT505 | Extech
Lux meter, 999.9/9999/99990/400000 Lux, ±3 %, Extech LT505
Unit Price (€ / pc.)
153.7480 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
153.75 € *
Price list
Quantity
Price per unit*
1 pcs.
153.7480 €
5 pcs.
138.3732 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pocket Light Meter, LT505, extech
Extech’s pocket-sized autoranging Light Meter offers wide light intensity ranges measuring up to 40,000Fc (400,000Lux) with high resolution to 0.01Fc (0.1Lux). Ideal for indoor lighting tests and for checking security and safety illumination in parking garages, night time ATM areas, stairwells, landings, and hallways.
Features
- Measure light levels in Foot-Candle (Fc) or Lux units using a precision photo diode with cosine and color correction filter
- Zero/Calibration function
- Data Hold and Min/Max functions
- Auto power off with disable
- Complete with light sensor cover, two AAA batteries, and pouch
Technical specifications
Product type | Beleuchtungsmessgerät | |
Version | (L x B x H) 133 x 48 x 23 mm | |
measurement range | 999,9/9999/99990/400000 Lux | |
Resolution | 0,1 Lux | |
Accuracy | ±3 % |
Download
Logistics
Country of origin | TW |
Compliance
RoHS conform | Yes |
SVHC free | Yes |