MD10 | Extech
EXTECH MD10 MAGNETIC FIELD DETECTOR
Order No.: 22K0954
EAN: 4099891468040
MPN:
MD10
Unit Price (€ / pc.)
18.9805 € *
Available: 0 pcs.
Leadtime: On Request **
Non-contact Magnet Detector, MD10, extech
The MD10 is a non-contact magnet detector with built in flashlight. A Blue LED lights up indicating the presence of a magnetic field including AC, DC and permanent magnets without contact. Applications include, testing audio speakers, Troubleshoot solenoid valves in pneumatic and hydraulic control equipment, testing relays with coils and electrically controlled solenoid valves in vehicles and machinery. Complete with two AAA batteries.
Features
- Detects the presence of magnetic field without contact (AC, DC, and permanent magnets)
- Ideal for testing audio speakers and relays with coils and electrically controlled solenoid valves
- Blue LED lights up for visual magnetic field indication
- Magnetic field detection range: 63H, 98H, 401H, 810H
- Built-in bright flashlight with On/Off button
- Low battery indicator
- Complete with two AAA batteries
Technical specifications
Version | (L x B x H) 159 x 21 x 25 mm | |
Product type | Magnetdetektor |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90308900 |
Compliance
RoHS conform | Yes |
SVHC free | Yes |