SDL470 | Extech

UVA/UVC light meter/datalogger, ±5 %, Extech SDL470

Order No.: 22K0734
EAN: 4099891467869
MPN:
SDL470
SDL470 Extech Luxmeter, Sound Level Meter, Magnetic Field Tester
Image may differ
Unit Price (€ / pc.)
1,136.9498 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,136.95 € *
Price list
Quantity
Price per unit*
1 pcs.
1,136.9498 €
5 pcs.
1,023.2572 €
*incl. VAT plus shipping costs
**Subject to prior sale

UVA/UVC Light Meter/Datalogger, SDL470, extech

The SDL470 is a UVA/UVC Light Meter and Data logger. The SDL470 can measure both long wave and short wave UV irradiance under UVA and UVC light sources respectively. This meter features a cosine correction filter, data logging to Excel format, offset adjustment for relative measurements, type K/J thermocouple input for temperature measurements (probe sold separately), record/recall modes, min and max readings, data hold plus auto power off with disable function. This product comes with a built-in tilt stand, SD memory card, UVA light sensor with protective cover, UVC light sensor, hard case, universal AC adaptor, and 6 x AA batteries.

Features

  • UVA probe captures long-wave 365nm UV irradiance measurements under a UVA (black light) source
  • UVC probe captures short-wave 254nm UV irradiance measurements under a UVC light source
  • Cosine correction filter and metal housing
  • Datalogging feature records readings with date and time stamp on an SD card (included) in Excel® format
  • ffset adjustment used for zero function or to make relative measurements
  • Adjustable data sampling rate from 1 to 3600 seconds
  • Stores 99 readings manually
  • Type K/J Thermocouple input for temperature measurements (probes sold separately)
  • Large backlit LCD display
Technical specifications
Version (L x B x H) 182 x 73 x 47,5 mm
Accuracy ±5 %
Product type UVA/UVC-Lichtmesser/Datalogger
Logistics
Country of origin TW
Compliance
RoHS conform Yes
SVHC free Yes