SDL600-NIST | Extech

Sound level meter/datalogger, 30 to 130 dB, ±1.4 dB, Extech SDL600-NIST

Order No.: 22K0736
EAN: 4099891467883
MPN:
SDL600-NIST
SDL600-NIST Extech Luxmeter, Sound Level Meter, Magnetic Field Tester
Image may differ
Unit Price (€ / pc.)
795.8125 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
795.81 € *
Price list
Quantity
Price per unit*
1 pcs.
795.8125 €
5 pcs.
716.2372 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sound Level Meter/Datalogger, SDL600-NIST, extech

The SDL600 records data on an SD card in Excel format. High accuracy ±1.4dB meets ANSI and IEC 61672-1 Type 2 standards. 30 to 130dB measurement range. Auto or Manual ranging. AC analog output for connection to an analyzer or recorder. Large backlit LCD display. Stores 99 readings manually and 20M readings via 2G SD card. Datalogger date/time stamps and stores readings on an SD card in Excel format for easy transfer to a PC. User programmable sampling rate from 1 to 3600 seconds. Featuring Min/Max, Data Hold, and Auto Power Off functions. Complete with 6 AA batteries, SD Card, wind screen, and hard carrying case.

Features

  • High accuracy ±1.4dB meets ANSI and IEC 61672-1 Type 2 standards
  • 30 to 130dB measurement range
  • Auto or Manual ranging
  • AC analog output for connection to an analyzer or recorder
  • Large backlit LCD display
  • Stores 99 readings manually and 20M readings via 2G SD card
  • Datalogger date/time stamps and stores readings on an SD card in Excel® format for easy transfer to a PC
  • User programmable sampling rate: 1 to 3600 seconds
  • Complete with 6 AA batteries, SD Card, wind screen, and hard carrying case
Technical specifications
Version (L x B x H) 250 x 73 x 48 mm
Accuracy ±1,4 dB
measurement range 30 bis 130 dB
Product type Schallpegelmesser/Datalogger
Logistics
Country of origin CN
Compliance
RoHS conform Yes
SVHC free Yes