SL510 | Extech

Sound level meter, 35 to 130 dB, ±1 dB, Extech SL510

Order No.: 22K0739
EAN: 4099891467913
MPN:
SL510
Series: SL
SL510 Extech Luxmeter, Sound Level Meter, Magnetic Field Tester
Image may differ
Unit Price (€ / pc.)
187.1989 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
187.20 € *
Price list
Quantity
Price per unit*
1 pcs.
187.1989 €
5 pcs.
168.4802 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sound Level Meter, SL510, extech

Extech’s ultra-compact sound meter meets class 2 standards with ±1dB high accuracy that allows for quick and reliable sound level testing. It features a large backlit display for easy viewing and measures A & C weighting from 35 to 130dB with Fast and Slow response time mode. Size is small enough to conveniently fit in your pocket and includes a wrist strap.

Features

  • ±1dB high accuracy meets Class 2 standards (IEC 61672-2013 and ANSI/ASA S1.4/Part 1)
  • Backlit LCD to view in dimly lit areas
  • Data Hold and Min/Max functions
  • Auto power off with disable
  • Tripod mount (optional TR100 Tripod sold separately)
  • Complete with microphone wind-screen, wrist strap, and three AAA batteries
Technical specifications
Product type Schallpegelmessgerät
Version (L x B x H) 167 x 45 x 20 mm
measurement range 35 bis 130 dB
Resolution 0,1 dB
Accuracy ±1 dB
Logistics
Country of origin TW
Compliance
RoHS conform Yes
SVHC free Yes