SP505 | Extech

Solar energy meter, ±5 %, Extech SP505

Order No.: 22K0425
EAN: 4099891467494
MPN:
SP505
SP505 Extech Luxmeter, Sound Level Meter, Magnetic Field Tester
Image may differ
Unit Price (€ / pc.)
153.51 € *
Available: 1 pcs.
Leadtime: 2 Weeks **
Total Price:
153.51 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
153.51 €

Pocket Solar Power Meter, SP505, extech

Extech’s SP505 measures solar power level from outdoor sunlight to determine the best location of solar panel and solar water heater installations. It is also used indoors by window manufacturers, automotive industry, and remodeling home owners to check the level of solar radiation transmission through various glass thicknesses and degrees of tinting to use for window installations. Convenient pocket-sized meter with built-in precision solar light sensor is easy-to-use wherever you go.

Features

  • Measure solar power light level in watts per square meter (W/m²) or BTU (ft²*h)
  • Built-in solar light sensor with precision photo diode
  • Zero function
  • Data Hold freezes current reading on display
  • Tripod mount (optional TR100 Tripod sold separately)
  • Complete with two AAA batteries and a pouch
Technical specifications
Version (L x B x H) 108 x 48 x 23 mm
Accuracy ±5 %
Product type Solarenergie-Messgerät
Logistics
Country of origin TW
Customs tariff number 90158020
Compliance
RoHS conform Yes
SVHC free Yes