UV505 | Extech
UV light meter, ±5 %, Extech UV505
Order No.: 22K0740
EAN: 4099891467920
MPN:
UV505
Unit Price (€ / pc.)
234.0254 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
234.03 € *
Price list
Quantity
Price per unit*
1 pcs.
234.0254 €
5 pcs.
210.6181 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pocket UV-AB Light Meter, UV505, extech
The Extech UV505 pocket-sized UV light meter measures UV-AB light from natural and artificial light sources used in outdoor activities and indoor medical testing, laboratory/research, industrial, education, electronics, and forensics/criminology applications. It offers a backlit display, cosine corrected sensor, two selectable ranges, zero function, display hold, and auto power off. Includes a pouch to protect and store your meter.
Features
- Sensor wavelength range 290 to 390nm
- UV sensor with cosine correction measures irradiance from UV-AB light sources up to 40.00 mW/cm²
- Backlit LCD for easy viewing
- Zero function
- Data Hold freezes current reading on display
- Tripod mount (optional TR100 Tripod sold separately)
- Complete with two AAA batteries and a pouch
Technical specifications
Version | (L x B x H) 133 x 48 x 23 mm | |
Accuracy | ±5 % | |
Product type | UV-Lichtmessgerät |
Download
Logistics
Country of origin | TW |
Compliance
RoHS conform | Yes |
SVHC free | Yes |