HDV540 | Extech
Endoscope camera kit, wireless handset, 320 x 240 pixel, Extech, HDV540
Order No.: 22K0378
EAN: 4099891418960
MPN:
HDV540
Unit Price (€ / pc.)
1,674.2705 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,674.27 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,674.2705 €
HD VideoScope Kit, HDV540, extech
The HDV540 is a light weight VideoScope which includes a wired handset and 6mm diameter camera with 240° articulating tip for best viewing angle. Easy one-hand operation of the articulating camera tip facilitates viewing in obstructed areas where standard camera tips cannot access. Images and videos are viewed on the large high resolution color display or external monitors and can be stored in SD memory card (included) or a USB flash drive.
FEATURES
- Store more than 20,000 images on 4GB SD card
- Compact, high-resolution water-proof (IP67) camera probe
- Complete with HDV500 videoscope, handset with articulating probe
- Record voice-over audio in video recording mode
Technical specifications
Resolution | 320 x 240 Pixel | |
Version | Drahtloses Mobilteil | |
Product type | Endoskop-Kamera-Set | |
Interfaces | HDV-PC |
Download
Logistics
Country of origin | TW |
Compliance
RoHS conform | Yes |
SVHC free | Yes |