44550 | Extech

EXTECH 44550 PEN, HUMIDITY/TEMP

Order No.: 22K0496
EAN: 4099891466978
MPN:
44550
44550 Extech Moisture Indicators, Material Moisture Testers
Image may differ
Unit Price (€ / pc.)
45.4104 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
45.41 € *
Price list
Quantity
Price per unit*
1 pcs.
45.4104 €
5 pcs.
40.8646 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pocket Humidity/Temperature Pen, 44550, extech

The 44550 is a pen style humidity and temperature meter. Featuring a dual LCD for simultaneous display of relative humidity and Temperature (°C/°F switchable). Measures humidity from 20 to 90%RH and temperature from 14 to 122°F (-10 to 50°C) with ±5%RH; ±2°F, ±1°C accuracy. Pocket sized for quick and reliable measurements at any location. Max/Min memory functions for display of highest and lowest readings for both measurements. Complete with pocket clip and one LR44 button battery.

Features

  • Humidity: 20 to 90%RH (±5%RH)
  • Temperature: 14 to 122°F or -10 to 50°C
  • Accuracy: ±5%RH; ±2°F, ±1°C
  • Max/Min with "Clear" function
Technical specifications
Accuracy ±5 %
measurement range 10 bis 85 %
Product type Feuchte-/Temperatur-Stift
Logistics
Country of origin CN
Customs tariff number 90258040
Compliance
RoHS conform Yes
SVHC free Yes