MO210 | Extech
EXTECH MO210 MOISTURE METER, POCKET
Order No.: 22K0712
EAN: 4099891467012
MPN:
MO210
Unit Price (€ / pc.)
120.3090 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
120.31 € *
Price list
Quantity
Price per unit*
1 pcs.
120.3090 €
5 pcs.
108.2781 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pocket Moisture Meter, MO210, extech
This Pocket Moisture Meter from Extech allows you to quickly assess whether wood and other porous materials have endured any water incursion. Simply push the sharply pointed electrode pins into the surface of sheetrock, drywall, wallboard, concrete, mortar, plaster or other building materials and the device will detect moisture levels between 0.2% to 2.4%. Slide the material-selection switch to wood and the handheld meter will determine moisture presence in timber from 6% to 44%. Complete with protective cap, replacement pins, and three CR-2032 button batteries.
Features
- Use on wall board, sheet rock, cardboard, plaster, concrete, and mortar
- Replaceable threaded measurement electrode pins
- Self-contained, pocket sized meter with belt clip
Technical specifications
Accuracy | ±1 % | |
Material | Kunststoff | |
measurement range | 6 bis 44 %, 0,2 bis 2 % | |
Product type | Materialfeuchtemessgerät |
Download
Logistics
Country of origin | CN |
Compliance
RoHS conform | Yes |
SVHC free | Yes |