MO220 | Extech

EXTECH MO220 MOISTURE METER, DIGITAL,

Order No.: 22K0713
EAN: 4099891467029
MPN:
MO220
MO220 Extech Moisture Indicators, Material Moisture Testers
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
EXTECH MO230 POCKET MOISTURE METER
EXTECH MO230 POCKET MOISTURE METER
Order No.: 22K0714
Manufacturer: Extech
per pc. 173.8233 € *

Wood Moisture Meter, MO220, extech

The MO220 is specifically designed for monitoring moisture in wood. Memory contains 8 wood groups with calibrations for approx. 170 species of wood. Measurements can be taken using the integral pin electrodes or the included heavy duty remote probe. Automatically temperature compensated (ATC) readings when used with the temperature probe. Built-in calibration check, replaceable measurement electrode pins, user settable Auto Power off (1 to 9 minutes) with disable, and Low battery indication. Complete with protective cap, temperature probe, heavy duty remote moisture probe, replacement pins, two AAA batteries, and soft case.

Features

  • Monitor moisture in wood and other building materials
  • Measure directly with the built-in moisture pins or use remote hand-press probe on hard surfaces
  • Memory contains 8 wood groups with calibrations for approximately 170 species of wood
  • Designed in a rugged double molded housing construction and is pocket sized for one-handed operation
Technical specifications
Material Kunststoff
measurement range 6 bis 44 %
Product type Materialfeuchtemessgerät
Logistics
Country of origin CN
Compliance
RoHS conform Yes
SVHC free Yes
Replacement

Order No.:

 22K0714

Manufacturer SKU:

 MO230

 

Available: 0 pcs. Leadtime: On Request **
173.82 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
173.8233 €
5 pcs.
156.4374 €