MO260 | Extech
EXTECH MO260 PIN/PINLESS MOISTER METER
Order No.: 22K0716
EAN: 4099891467050
MPN:
MO260
Unit Price (€ / pc.)
381.1689 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
381.17 € *
Price list
Quantity
Price per unit*
1 pcs.
381.1689 €
5 pcs.
343.0532 €
*incl. VAT plus shipping costs
**Subject to prior sale
Combination Pin/Pinless Moisture Meter, MO260, extech
MO260 is a Combination Pin/Pinless Moisture Meter which measures Relative Moisture in wood and other building materials using pinless technology plus % of Moisture in sheetrock and other materials using the direct pin method. Measurements are displayed on a digital LCD with backlighting and a tri-color LED bargraph. Pinless non-invasive measurement depth to 0.75" (22mm) below the surface. Complete with 9V battery, replacement pins, protective cap, and pouch case.
Features
- %WME (wood moisture equivalent) pin moisture reading
- Relative pinless moisture reading for non-invasive measurement
- Digital LCD readout with backlighting feature and tri-color LED bargraph
- Quickly indicates the moisture content of materials
- Pinless measurement depth to 0.75" (22mm) below the surface
- Electro-magnetic sensing technology
- Built-in calibration check, Low battery indication
- Complete with 9V battery, replacement pins, protective cap, and pouch case
Technical specifications
Accuracy | ±5 % + 5 Ziffern | |
measurement range | 0 bis 99,9 %, 6 bis 94,8 % | |
Product type | Materialfeuchtemessgerät |
Download
Logistics
Country of origin | CN |
Compliance
RoHS conform | Yes |
SVHC free | Yes |