MO265 | Extech
EXTECH MO265 PIN/PINLESS MOISTER METER w PIN PROBE
Order No.: 22K0717
EAN: 4099891467067
MPN:
MO265
Unit Price (€ / pc.)
488.1856 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
488.19 € *
Price list
Quantity
Price per unit*
1 pcs.
488.1856 €
5 pcs.
439.3718 €
*incl. VAT plus shipping costs
**Subject to prior sale
Combination Pin/Pinless Moisture Meter, MO265, extech
MO265 is a Combination Pin/Pinless Moisture Meter which measures Relative Moisture in wood and other building materials using pinless technology plus % of Moisture in sheetrock and other materials using direct pin method. Measurements are displayed on a digital LCD with backlighting and a tri-color LED bargraph. Pinless non-invasive measurement depth to 0.75 in. (22mm) below the surface. In addition, a remote pin probe is included to measure moisture in difficult to access places. Complete with 9-Volt battery, replacement pins, remote pin probe, protective cap, and pouch case.
Features
- Choice of measuring moisture in wood and other building materials with pinless technology or use traditional remote pin probe (included)
- %WME (wood moisture equivalent) pin moisture reading
- Relative pinless moisture reading for non-invasive measurement
- Digital LCD readout with backlighting feature and tri-color LED bargraph
- Quickly indicates the moisture content of materials
- Pinless measurement depth to 0.75" (22mm) below the surface
- Electro-magnetic sensing technology
- Built-in calibration check
- Replaceable measurement electrode pins
Technical specifications
Accuracy | ±5 % + 5 Ziffern | |
measurement range | 0 bis 99,9 %, 6 bis 99,9 % | |
Product type | Materialfeuchtemessgerät |
Download
Logistics
Country of origin | CN |
Compliance
RoHS conform | Yes |
SVHC free | Yes |