MO290 | Extech

EXTECH MO290 MOISTURE METER + IR

Order No.: 22K0719
EAN: 4099891467081
MPN:
MO290
MO290 Extech Moisture Indicators, Material Moisture Testers
Image may differ
Unit Price (€ / pc.)
561.7514 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
561.75 € *
Price list
Quantity
Price per unit*
1 pcs.
561.7514 €
5 pcs.
505.5715 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pinless Moisture Psychrometer, MO290, extech

The MO290 is an 8-in-1 meter that combines a Pin/Pinless Moisture Meter with a built-in InfraRed Thermometer. Additional measurements include: Temperature, Humidity, Grains per Pound, Dew Point, Vapor Pressure, and Condensation Point. Complete with pin moisture probe, 9-Volt battery, and case.

Features

  • Measure Humidity, Air Temperature (with built-in probe) plus non-contact InfraRed Temperature
  • Pinless moisture sensor allows to monitor moisture in wood and other building materials with no surface damage
  • Remote pin-type probe (MO290-P) for contact moisture readings (3ft/0.9m cable length)
  • Select from multiple wood types and measurement ranges
  • Easy to read, large dual display with backlit feature
  • Simultaneously displays % moisture of wood or material being tested and Air Temperature, IR Temperature, or Humidity
  • Pinless measurement depth to 0.75" (19mm) below the surface
  • Non-Contact InfraRed Thermometer with 8:1 distance to spot ratio and 0.95 fixed emissivity
  • Programmable high/low Moisture and Humidity alarms
Technical specifications
Accuracy ±5 %
measurement range 6 bis 99,9 %
Product type Feuchtigkeits-Psychrometer
Logistics
Country of origin CN
Compliance
RoHS conform Yes
SVHC free Yes