MO295 | Extech

EXTECH MO295 MOISTURE METER, PINLESS WITH MEMORY

Order No.: 22K0720
EAN: 4099891467098
MPN:
MO295
MO295 Extech Moisture Indicators, Material Moisture Testers
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
EXTECH MO290 MOISTURE METER + IR
EXTECH MO290 MOISTURE METER + IR
Order No.: 22K0719
Manufacturer: Extech
per pc. 561.7514 € *

Pinless Moisture Psychrometer, MO295, extech

The Extech MO295 is an 8-in-1 meter that combines a pin/pinless Moisture Psychrometer with a built-in InfraRed (IR) Thermometer. This pinless moisture sensor allows users to measure moisture in various types of wood and building materials with virtually no surface damage, and the remote pin-type probe can be used for contact moisture readings in hard-to-reach areas. The built-in humidity and temperature probe measures relative humidity, air temperature plus Grains Per Pound (GPP), Dew Point (DP), and vapor pressure. MO295 can store/recall 20 readings in memory, and the meter features a fast analog bargraph for viewing moisture trends, programmable high/low moisture and humidity alarms, automatic calculation of differential temperature to determine condensation point, minimum/maximum function, data hold, and an Auto Power Off function. Comes with a pin moisture probe (MO290-P), one 9V battery, carrying case, and user manual. Optional specialty moisture probes are available.

Features

  • Monitor moisture in wood and other building materials with virtually no surface damage with the Pinless Moisture sensor
  • Includes Pin-type probe (MO290-P) for contact moisture readings
  • Manually store/recall up to 20 labeled readings
  • Works on multiple wood types and other building materials
  • Easy to read, large dual display with backlit feature
  • Simultaneously displays moisture value of wood or material being tested, Air Temperature, IR Temperature, or Humidity
  • Built-in Humidity/Temperature probe measures Relative Humidity, Air Temperature plus Grains Per Pound (GPP)/(g/kg), Dew Point (DP) and Vapor Pressure
  • Programmable high/low Moisture and Humidity alarms
  • Automatic calculation of differential Temperature (IR - DP) to determine condensation point
Technical specifications
measurement range 6 bis 99,9 %
Product type Feuchtigkeits-Psychrometer
Logistics
Country of origin CN
Compliance
RoHS conform Yes
SVHC free Yes
Replacement

Order No.:

 22K0719

Manufacturer SKU:

 MO290

 

Available: 0 pcs. Leadtime: On Request **
561.75 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
561.7514 €
5 pcs.
505.5715 €