MO55 | Extech
EXTECH MO55 COMPACT PIN/PINLESS MOISTURE METER
Order No.: 22K0722
EAN: 4099891467111
MPN:
MO55
Unit Price (€ / pc.)
66.8304 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
66.83 € *
Price list
Quantity
Price per unit*
1 pcs.
66.8304 €
5 pcs.
60.1426 €
*incl. VAT plus shipping costs
**Subject to prior sale
Combination Pin/Pinless Moisture Meter, MO55, extech
Take quick Moisture measurements on wood and building materials with choice of pin or pinless (non-invasive) method. Easy-to-operate with display icons that indicate the levels of moisture content plus audible alert feature. Ideal for building restoration projects and applications where moisture detection on floors, tiles and under carpets is critical. A must-have tool for analyzing the after-effects of water leakage behind walls and in ceilings.
Features
- Displays moisture level in wood and building materials such as wall board, sheet rock, cardboard, plaster, concrete, and mortar
- Pinless moisture measurement depth to <1" (25mm)
- Audible Alert -Tone rate beeps faster as the moisture level increases
- Icons display low, medium and high levels of moisture content
- Easy-to-use, compact-sized design
- Data Hold freezes reading on display
- Built-in battery level check and measurement verification test
- Auto Power Off conserves battery power
- Complete with pins (2), protective cap, and 9V battery
Technical specifications
Accuracy | ±3,0 % + 3 Ziffern | |
measurement range | 5 bis 50 %, 0 bis 99,9 % | |
Product type | Materialfeuchtemessgerät |
Download
Logistics
Country of origin | CN |
Compliance
RoHS conform | Yes |
SVHC free | Yes |