381676A | Extech
Digital pen multimeter 381676A, 200 mA(DC), 200 mA(AC), 600 VDC, 600 VAC, CAT III 600 V
Order No.: 22K0820
EAN: 4099891456252
MPN:
381676A
Unit Price (€ / pc.)
53.4429 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
53.44 € *
Price list
Quantity
Price per unit*
1 pcs.
53.4429 €
5 pcs.
48.0998 €
*incl. VAT plus shipping costs
**Subject to prior sale
Function Pen Multimeter, 381676A, extech
The Extech 381676A is a Pen Styled Multimeter with a Built in NCV detector. The 381676A features nine functions including AC/DC voltage to 600V, AC/DC Current to 200mA, Resistance, as well as Logic, Diode and Continuity tests. This meter has an easy to use rotary dial with alligator clips for one handed operation. Its convenient built in non-contact voltage detector allows for quick detection of live voltage. The 381676 comes complete with test leads, alligator clips, batteries and manual.
Features
- Auto/Manual ranging pen-style multimeter
- Large 2000 count high contrast LCD display
- Built-in Non-Contact Voltage (NCV) detection with visible and audible alarm
- Data Hold, Range Hold, Maximum Hold, Auto Power Off
- Overrange and low battery indication
- Ergonomic housing with easy one-hand operation rotary function dial
- Complete with test leads (one built-in tip and one remote with cable), two alligator clips, and 2 AAA batteries
Technical specifications
Display Digits | 2000 | |
Version | Digital-Stiftmultimeter | |
TRMS possible | No | |
max. measured current value (AC) | 200 mA | |
max. measured current value (DC) | 200 mA | |
max. resistance range | 20 MΩ | |
max. voltage measuring range (AC) | 600 V | |
max. voltage measuring range (DC) | 600 V | |
Surge voltage category | CAT III 600 V |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90303100 |
Compliance
RoHS conform | Yes |
SVHC free | Yes |