DM220 | Extech
Digital multimeter DM220, 200 mA(DC), 200 mA(AC), 600 VDC, 600 VAC, 200 µF, CAT IV 600 V
Order No.: 22K0822
EAN: 4099891456269
MPN:
DM220
Unit Price (€ / pc.)
66.8304 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
66.83 € *
Price list
Quantity
Price per unit*
1 pcs.
66.8304 €
5 pcs.
60.1426 €
*incl. VAT plus shipping costs
**Subject to prior sale
Mini Pocket Multimeter, DM220, extech
This Mini Pocket MultiMeter has a large high contrast 4000 count LCD display, Non-Contact Voltage detection for identifying live circuits, and a built-in Flashlight. It measures AC/DC Voltage, AC/DC Current, Resistance, Frequency, Duty Cycle, Diode Test and has a Continuity Beeper. Additional features include: built-in storage clips for integrated test leads, double molded housing to provide extra protection, over-range and low battery indication. Complete with test leads and 2 AAA batteries.
Features
- Large high contrast 4000 count LCD display
- Non-Contact Voltage detection identifies live circuits
- Built-in Flashlight
- Measures AC/DC Voltage, AC/DC Current and Resistance, Frequency and Duty Cycle
- Diode Test and Continuity Beeper
- Built-in storage clips for integrated test leads
- Double molded housing provides extra protection
- Over-range and low battery indication
- Complete with test leads and two AAA batteries
Technical specifications
Version | Digital-Multimeter | |
TRMS possible | No | |
max. measured current value (DC) | 200 mA | |
max. measured current value (AC) | 200 mA | |
max. voltage measuring range (DC) | 600 V | |
max. voltage measuring range (AC) | 600 V | |
Capacity range | 200 µF | |
max. resistance range | 40 MΩ | |
Surge voltage category | CAT IV 600 V | |
Display Digits | 4000 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90303100 |
Compliance
RoHS conform | Yes |
SVHC free | Yes |