EX310 | Extech

Digital multimeter EX310, 10 A(DC), 10 A(AC), 600 VDC, 600 VAC, CAT III 600 V

Order No.: 22K0823
EAN: 4099891456276
MPN:
EX310
Series: EX
EX310 Extech Multimeters
Image may differ
Unit Price (€ / pc.)
50.7535 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
50.75 € *
Price list
Quantity
Price per unit*
1 pcs.
50.7535 €
5 pcs.
45.6841 €
*incl. VAT plus shipping costs
**Subject to prior sale

Multimeter, EX310, extech

The EX310 is a compact manual ranging multi meter which features an extra-large 2000 count display and built-in non-contact AC voltage detector (NCV). AC/DC Voltage & Current, Resistance, Diode/Continuity measurements. Includes battery test function (1.5 Volt and 9 Volt). Rubber holster protects the meter. UL listed Cat III – 600 Volt safety rating. Includes test leads, 9 Volt battery and tilt stand.

Features

  • Manual ranging DMM with 9 functions and 0.5% basic accuracy
  • AC/DC Voltage & Current, Resistance, Diode/Continuity
  • Built-in non-contact AC voltage detector (NCV) with red LED indicator and audible beeper
  • Battery test function for 1.5V and 9V batteries
  • Large-digit 2,000 count LCD display
  • 10A max Current
  • Low battery indicator
  • Complete with test leads, tilt stand, protective holster and 9V battery
Technical specifications
Display Digits 2000
Version Digital-Multimeter
TRMS possible No
max. measured current value (AC) 10 A
max. measured current value (DC) 10 A
max. resistance range 2 MΩ
max. voltage measuring range (AC) 600 V
max. voltage measuring range (DC) 600 V
Surge voltage category CAT III 600 V
Logistics
Country of origin CN
Customs tariff number 90303100
Compliance
RoHS conform Yes
SVHC free Yes