EX330 | Extech

Digital multimeter EX330, 10 A(DC), 10 A(AC), 600 VDC, 600 VAC, 1 pF to 200 µF, CAT II 1000 V, CAT III 600 V

Order No.: 22K0825
EAN: 4099891456290
MPN:
EX330
Series: EX
EX330 Extech Multimeters
Image may differ
Unit Price (€ / pc.)
73.5063 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
73.51 € *
Price list
Quantity
Price per unit*
1 pcs.
73.5063 €
5 pcs.
66.1521 €
*incl. VAT plus shipping costs
**Subject to prior sale

Multimeter, EX330, extech

The EX330 is a compact autoranging multimeter which features extra large 4000 count display and a built-in non-contact AC voltage detector. Advanced function include Frequency, Duty Cycle, Capacitance and Temperature, Diode test and continuity. Rubber holster protects meter. Includes test leads, Type K temperature probe, two AAA batteries and tilt stand.

Features

  • Autoranging DMM with 12 functions and 0.5% basic accuracy
  • AC/DC Voltage & Current, Resistance, Capacitance, Frequency, Temperature, Duty Cycle, Diode/Continuity
  • Built-in non-contact AC voltage detector (NCV) with red LED indicator and audible beeper
  • Large-digit 4,000 count LCD display
  • 10A max Current
  • Data Hold, Relative and Auto power off
  • Type K temperature measurements
  • Complete with test leads, tilt stand, protective holster, general purpose Type K bead wire probe and 2 AAA batteries
Technical specifications
Version Digital-Multimeter
TRMS possible No
max. measured current value (DC) 10 A
max. measured current value (AC) 10 A
max. voltage measuring range (DC) 600 V
max. voltage measuring range (AC) 600 V
Capacity range 1 pF bis 200 µF
max. resistance range 40 MΩ
Surge voltage category CAT II 1000 V, CAT III 600 V
Display Digits 3999
Logistics
Country of origin CN
Customs tariff number 90303100
Compliance
RoHS conform Yes
SVHC free Yes