EX350 | Extech

TRMS digital multimeter EX350, 10 A(DC), 10 A(AC), 600 VDC, 600 VAC, 1 pF to 60 mF, CAT III 600 V

Order No.: 22K0827
EAN: 4099891456313
MPN:
EX350
Series: EX
EX350 Extech Multimeters
Image may differ
Unit Price (€ / pc.)
93.5816 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
93.58 € *
Price list
Quantity
Price per unit*
1 pcs.
93.5816 €
5 pcs.
84.2282 €
*incl. VAT plus shipping costs
**Subject to prior sale

Multimeter, EX350, extech

The EX350 is a professional DMM loaded with advanced features and functions. Low Impedance (LoZ) mode eliminates false readings caused by ghost voltages. Low Pass Filter (LPF)attenuates high frequencies to reduce noise for accurate readings. True RMS provides accurate readings when measuring distorted or noisy waveforms. Built-in Non-Contact AC Voltage Detector quickly checks for the presence of AC Voltage before testing. Features a 4000 count LCD display, data hold, min-max, relative mode, capacitance zero, auto power off, continuity and diode test. This meter will measure AC/DC voltage to 600 V and AC/DC current to 10 amps. Complete with test leads, manual and two AA batteries.

Features

  • True RMS for accurate AC measurements
  • 4000 count backlit LCD display
  • Low Impedance (LoZ) prevents false reading caused by ghost voltages
  • Low Pass Filter (LPF) for accurate measurements of variable frequency drive signals
  • Built-in non-contact voltage detector (NCV) with LED indicator
  • Functions include: NCV, AC/DC Voltage, AC/DC Current, Resistance, Capacitance, Frequency, Duty Cycle, Diode Test, Continuity
  • Data Hold, Min/Max/Max-Min, Auto Power Off
  • Relative Mode for Capacitance Zero and offset adjustment
  • Complete with test leads and two AAA batteries
Technical specifications
Version Digital-Multimeter
TRMS possible Yes
max. measured current value (DC) 10 A
max. measured current value (AC) 10 A
max. voltage measuring range (DC) 600 V
max. voltage measuring range (AC) 600 V
Capacity range 1 pF bis 60 mF
max. resistance range 40 MΩ
Surge voltage category CAT III 600 V
Display Digits 4000
Logistics
Country of origin CN
Customs tariff number 90303100
Compliance
RoHS conform Yes
SVHC free Yes